N-Channel 30 V 32.8A (Ta), 60A (Tc) 5W (Ta), 50W (Tc) Surface Mount 8-PMPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 32.8A (Ta), 60A (Tc) 5W (Ta), 50W (Tc) Surface Mount 8-PMPAK (5x6)
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3N2R8AMT

DigiKey Part Number
5048-XP3N2R8AMTTR-ND - Tape & Reel (TR)
5048-XP3N2R8AMTCT-ND - Cut Tape (CT)
5048-XP3N2R8AMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3N2R8AMT
Description
MOSFET N-CH 30V 32.8A 60A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 32.8A (Ta), 60A (Tc) 5W (Ta), 50W (Tc) Surface Mount 8-PMPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4080 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PMPAK (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,52800 €5,28 €
1000,34350 €34,35 €
5000,26396 €131,98 €
1.0000,23833 €238,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19230 €576,90 €
6.0000,19040 €1.142,40 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €