


XP3N020YT | |
|---|---|
DigiKey Part Number | 5048-XP3N020YTTR-ND - Tape & Reel (TR) 5048-XP3N020YTCT-ND - Cut Tape (CT) 5048-XP3N020YTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N020YT |
Description | MOSFET N-CH 30V 10A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 3.12W (Ta) Surface Mount PMPAK® 3 x 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.12W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PMPAK® 3 x 3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14610 € | 14,61 € |
| 500 | 0,10910 € | 54,55 € |
| 1.000 | 0,09716 € | 97,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08196 € | 245,88 € |
| 6.000 | 0,07429 € | 445,74 € |
| 9.000 | 0,07038 € | 633,42 € |
| 15.000 | 0,06598 € | 989,70 € |
| 21.000 | 0,06338 € | 1.330,98 € |
| 30.000 | 0,06084 € | 1.825,20 € |
| 75.000 | 0,05529 € | 4.146,75 € |
| 150.000 | 0,05430 € | 8.145,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

