TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP10NA8R4IT

DigiKey Part Number
5048-XP10NA8R4IT-ND
Manufacturer
Manufacturer Product Number
XP10NA8R4IT
Description
MOSFET N-CH 100V 44A TO220CFM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 44A (Tc) 1.92W (Ta), 32W (Tc) Through Hole TO-220CFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3248 pF @ 80 V
FET Feature
-
Power Dissipation (Max)
1.92W (Ta), 32W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220CFM
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,09000 €2,09 €
501,02200 €51,10 €
1000,91790 €91,79 €
5000,73526 €367,63 €
1.0000,67655 €676,55 €
2.0000,62720 €1.254,40 €
5.0000,59015 €2.950,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €