


XP10N3R8P | |
|---|---|
DigiKey Part Number | 5048-XP10N3R8P-ND |
Manufacturer | |
Manufacturer Product Number | XP10N3R8P |
Description | MOSFET N-CH 100V 130A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 130A (Tc) 2W (Ta), 125W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.88mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 136 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6560 pF @ 80 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 50 | 1,43820 € | 71,91 € |
| 100 | 1,29940 € | 129,94 € |
| 500 | 1,05594 € | 527,97 € |
| 1.000 | 0,97774 € | 977,74 € |
| 2.000 | 0,91201 € | 1.824,02 € |
| 5.000 | 0,90930 € | 4.546,50 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

