
5205115 | |
|---|---|
DigiKey Part Number | 1759-5205115-ND |
Manufacturer | |
Manufacturer Product Number | 5205115 |
Description | SENSOR TEMP RTD LS219 PT 100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,21000 € | 6,05 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,08240 € | 27,06 € |
| 50 | 1,03500 € | 51,75 € |
| 100 | 0,99180 € | 99,18 € |
| 500 | 0,90464 € | 452,32 € |
| 1.000 | 0,87221 € | 872,21 € |
| 5.000 | 0,80694 € | 4.034,70 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |



