
32208594 | |
|---|---|
DigiKey Part Number | 1759-32208594TR-ND - Tape & Reel (TR) 1759-32208594CT-ND - Cut Tape (CT) 1759-32208594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32208594 |
Description | SENSOR RTD 100OHM 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 170°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,59800 € | 7,99 € |
| 10 | 1,52400 € | 15,24 € |
| 25 | 1,43440 € | 35,86 € |
| 50 | 1,37360 € | 68,68 € |
| 100 | 1,31800 € | 131,80 € |
| 500 | 1,20610 € | 603,05 € |
| 1.000 | 1,16447 € | 1.164,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,09126 € | 4.365,04 € |
| 8.000 | 1,05913 € | 8.473,04 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

