5157675
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5157675
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32208483

DigiKey Part Number
1759-32208483-ND
Manufacturer
Manufacturer Product Number
32208483
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Strip
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
0°C ~ 150°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
300 µA
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.423
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
16,22000 €6,22 €
55,60800 €28,04 €
105,38200 €53,82 €
255,11040 €127,76 €
504,92500 €246,25 €
1004,75480 €475,48 €
5004,41248 €2.206,24 €
1.0004,28484 €4.284,84 €
Manufacturers Standard Package
Unit Price without VAT:6,22000 €
Unit Price with VAT:7,40180 €