



32208440 | |
|---|---|
DigiKey Part Number | 1759-32208440-ND |
Manufacturer | |
Manufacturer Product Number | 32208440 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 5 | 2,89800 € | 14,49 € |
| 10 | 2,77100 € | 27,71 € |
| 25 | 2,61960 € | 65,49 € |
| 50 | 2,51640 € | 125,82 € |
| 100 | 2,42180 € | 242,18 € |
| 500 | 2,23128 € | 1.115,64 € |
| 1.000 | 2,16032 € | 2.160,32 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |











