32208439
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32208439
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32208439

DigiKey Part Number
1759-32208439-ND
Manufacturer
Manufacturer Product Number
32208439
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 300°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
300 µA
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.083
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,10000 €5,10 €
54,58200 €22,91 €
104,39200 €43,92 €
254,16520 €104,13 €
504,01000 €200,50 €
1003,86770 €386,77 €
5003,58140 €1.790,70 €
1.0003,47472 €3.474,72 €
Manufacturers Standard Package
Unit Price without VAT:5,10000 €
Unit Price with VAT:6,06900 €