

32206520 | |
---|---|
DigiKey Part Number | 1759-32206520-ND |
Manufacturer | |
Manufacturer Product Number | 32206520 |
Description | SENSOR RTD PROBE |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -196°C ~ 660°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Ceramic | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 19,81920 € | 495,48 € |
Unit Price without VAT: | 19,81920 € |
---|---|
Unit Price with VAT: | 23,58485 € |