
30201107 | |
|---|---|
DigiKey Part Number | 1759-30201107-ND |
Manufacturer | |
Manufacturer Product Number | 30201107 |
Description | SENSOR RTD 500OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Nonstandard, SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.7 mA | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Nonstandard, SMD | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,38035 € | 2.760,70 € |
| Unit Price without VAT: | 1,38035 € |
|---|---|
| Unit Price with VAT: | 1,64262 € |

