
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 2 | |
Connector - AC Output | CEE 7/3 | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 2000 W | |
Power - Output Surge | 4000 W | |
Remote Capability | Yes | |
Region Utilized | Europe | |
Size | 22.05" L x 9.45" W x 5.47" H (560.0mm x 240.0mm x 139.0mm) | |
Features | USB Port(s) | |
Weight | 15.2 lbs (6.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,83000 € | 909,83 € |
| Unit Price without VAT: | 909,83000 € |
|---|---|
| Unit Price with VAT: | 1.082,69770 € |

