
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | CEE 7/3 | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1000 W | |
Power - Output Surge | 2000 W | |
Remote Capability | Yes | |
Region Utilized | Europe | |
Size | 18.82" L x 9.06" W x 4.49" H (478.0mm x 230.0mm x 114.0mm) | |
Features | USB Port(s) | |
Weight | 12.6 lbs (5.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.062,04000 € | 1.062,04 € |
| Unit Price without VAT: | 1.062,04000 € |
|---|---|
| Unit Price with VAT: | 1.263,82760 € |

