New at DigiKey
12VDC Voltage Input 1000 W Power Output Continuous Inverter 1 AC Outlets CEE 7/3 Europe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XJC10001240U

DigiKey Part Number
3362-XJC10001240U-ND
Manufacturer
Manufacturer Product Number
XJC10001240U
Description
INVERTER/CHARGER 12VDC 1000W 40A
Customer Reference
Detailed Description
12VDC Voltage Input 1000 W Power Output Continuous Inverter 1 AC Outlets CEE 7/3 Europe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Connector - AC Output
CEE 7/3
Manufacturer
XUNZEL
Connector - Voltage Input
Terminals
Series
Power - Output Continuous
1000 W
Packaging
Retail Package
Power - Output Surge
2000 W
Part Status
Active
Remote Capability
Yes
Type
Inverter
Region Utilized
Europe
Voltage - Output
230VAC
Size
18.82" L x 9.06" W x 4.49" H (478.0mm x 230.0mm x 114.0mm)
Voltage - Input
12VDC
Features
USB Port(s)
AC Outlets
1
Weight
12.6 lbs (5.7 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from XUNZEL
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1380,34000 €380,34 €
Unit Price without VAT:380,34000 €
Unit Price with VAT:452,60460 €