New at DigiKey
12VDC Voltage Input 1000 W Power Output Continuous Inverter 1 AC Outlets CEE 7/3 Europe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XJ10001202U

DigiKey Part Number
3362-XJ10001202U-ND
Manufacturer
Manufacturer Product Number
XJ10001202U
Description
INVERTER 12VDC 1000W PURE SINE
Customer Reference
Detailed Description
12VDC Voltage Input 1000 W Power Output Continuous Inverter 1 AC Outlets CEE 7/3 Europe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Connector - AC Output
CEE 7/3
Manufacturer
XUNZEL
Connector - Voltage Input
Terminals
Series
Power - Output Continuous
1000 W
Packaging
Retail Package
Power - Output Surge
2000 W
Part Status
Active
Remote Capability
Yes
Type
Inverter
Region Utilized
Europe
Voltage - Output
230VAC
Size
12.76" L x 6.89" W x 3.50" H (324.0mm x 175.0mm x 89.0mm)
Voltage - Input
12VDC
Features
USB Port(s)
AC Outlets
1
Weight
6 lbs (2.7 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from XUNZEL
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1325,38000 €325,38 €
Unit Price without VAT:325,38000 €
Unit Price with VAT:387,20220 €