
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 230VAC | |
AC Outlets | 1 | |
Connector - AC Output | Terminals | |
Connector - Voltage Input | - | |
Remote Capability | - | |
Region Utilized | Europe | |
Size | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,12000 € | 69,12 € |
| Unit Price without VAT: | 69,12000 € |
|---|---|
| Unit Price with VAT: | 82,25280 € |

