
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.99" L x 2.76" W x 0.75" H (76.0mm x 70.0mm x 19.0mm) | |
Termination Style | Connector | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | 1A | |
Standard Charge Time | - | |
Weight | 250 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,41000 € | 26,41 € |
| 10 | 25,75800 € | 257,58 € |
| Unit Price without VAT: | 26,41000 € |
|---|---|
| Unit Price with VAT: | 31,42790 € |

