New at DigiKey
18650 3.2 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 2Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXL3V22A

DigiKey Part Number
3362-SXL3V22A-ND
Manufacturer
Manufacturer Product Number
SXL3V22A
Description
BATTERY LITHIUM 3.2V 6.4WH
Customer Reference
Detailed Description
18650 3.2 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 2Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
0.75" Dia x 2.76" H (19.0mm x 70.0mm)
Packaging
Retail Package
Termination Style
Connector
Part Status
Active
Shelf Life
12 Months
Battery Chemistry
Standard Charge Current
1A
Battery Cell Size
Weight
100.0g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 491
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from XUNZEL
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
18,09000 €8,09 €
107,88700 €78,87 €
Unit Price without VAT:8,09000 €
Unit Price with VAT:9,62710 €