
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 120 W | |
Current @ Pmpp | 6.06 A | |
Voltage @ Pmpp | 19.8 V | |
Current - Short Circuit (Isc) | 6.42 A | |
Type | Monocrystalline | |
Voltage - Open Circuit | 23.3 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | 43.307" L x 22.047" W x 0.118" H (1100.00mm x 560.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,11000 € | 237,11 € |
| Unit Price without VAT: | 237,11000 € |
|---|---|
| Unit Price with VAT: | 282,16090 € |

