
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 50 W | |
Current @ Pmpp | 2.88 A | |
Voltage @ Pmpp | 17.36 V | |
Current - Short Circuit (Isc) | 3.11 A | |
Type | Monocrystalline | |
Voltage - Open Circuit | 20.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | 23.622" L x 19.685" W x 0.118" H (600.00mm x 500.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,09000 € | 126,09 € |
| Unit Price without VAT: | 126,09000 € |
|---|---|
| Unit Price with VAT: | 150,04710 € |

