


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 80 W | |
Current @ Pmpp | 4.37 A | |
Voltage @ Pmpp | 18.3 V | |
Current - Short Circuit (Isc) | 4.63 A | |
Type | Monocrystalline | |
Voltage - Open Circuit | 23 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | 30.236" L x 26.614" W x 1.378" H (768.00mm x 676.00mm x 35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,14000 € | 85,14 € |
| 5 | 83,01400 € | 415,07 € |
| Unit Price without VAT: | 85,14000 € |
|---|---|
| Unit Price with VAT: | 101,31660 € |

