


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 5 W | |
Current @ Pmpp | 280 mA | |
Voltage @ Pmpp | 18 V | |
Current - Short Circuit (Isc) | 300 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 21.2 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | 9.449" L x 7.087" W x 0.709" H (240.00mm x 180.00mm x 18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,51000 € | 21,51 € |
| 10 | 20,50800 € | 205,08 € |
| Unit Price without VAT: | 21,51000 € |
|---|---|
| Unit Price with VAT: | 25,59690 € |

