


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 30 W | |
Current @ Pmpp | 1.6 A | |
Voltage @ Pmpp | 18.7 V | |
Current - Short Circuit (Isc) | 1.73 A | |
Type | Monocrystalline | |
Voltage - Open Circuit | 22 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | 23.780" L x 13.386" W x 0.984" H (604.00mm x 340.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,09000 € | 55,09 € |
| 5 | 53,71000 € | 268,55 € |
| Unit Price without VAT: | 55,09000 € |
|---|---|
| Unit Price with VAT: | 65,55710 € |

