


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 20 W | |
Current @ Pmpp | 1.12 A | |
Voltage @ Pmpp | 18 V | |
Current - Short Circuit (Isc) | 1.2 A | |
Type | Monocrystalline | |
Voltage - Open Circuit | 21.2 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | 16.535" L x 13.386" W x 0.984" H (420.00mm x 340.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,05000 € | 40,05 € |
| 5 | 39,05400 € | 195,27 € |
| Unit Price without VAT: | 40,05000 € |
|---|---|
| Unit Price with VAT: | 47,65950 € |

