New at DigiKey
Monocrystalline Solar Cell 15 W 22 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monocrystalline Solar Cell 15 W 22 V
SOLZTK15B

SOLZTK15B

DigiKey Part Number
3362-SOLZTK15B-ND
Manufacturer
Manufacturer Product Number
SOLZTK15B
Description
PV SOLAR PANEL 15W 12V + BRACKET
Customer Reference
Detailed Description
Monocrystalline Solar Cell 15 W 22 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage @ Pmpp
18.7 V
Manufacturer
XUNZEL
Current - Short Circuit (Isc)
850 mA
Series
Type
Monocrystalline
Packaging
Retail Package
Voltage - Open Circuit
22 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Power (Watts) - Max
15 W
Package / Case
Module
Current @ Pmpp
810 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from XUNZEL
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
158,37000 €58,37 €
Unit Price without VAT:58,37000 €
Unit Price with VAT:69,46030 €