
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 2.56" W x 3.94" H (151.0mm x 65.0mm x 100.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | 2.1A | |
Standard Charge Time | - | |
Weight | 2 kg |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,96000 € | 14,96 € |
| 5 | 14,57800 € | 72,89 € |
| Unit Price without VAT: | 14,96000 € |
|---|---|
| Unit Price with VAT: | 17,80240 € |

