New at DigiKey
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 78Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOLARX78

DigiKey Part Number
3362-SOLARX78-ND
Manufacturer
Manufacturer Product Number
SOLARX78
Description
BATTERY LEAD ACID 12V 78AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 78Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
13.78" L x 6.57" W x 7.17" H (350.0mm x 167.0mm x 182.0mm)
Series
Termination Style
Nut and Bolt, M6
Packaging
Retail Package
Shelf Life
12 Months
Part Status
Active
Standard Charge Current
19.5A
Battery Chemistry
Weight
21 kg
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from XUNZEL
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1167,22000 €167,22 €
Unit Price without VAT:167,22000 €
Unit Price with VAT:198,99180 €