
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.93" L x 6.54" W x 4.92" H (176.0mm x 166.0mm x 125.0mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | 7.8A | |
Standard Charge Time | - | |
Weight | 8.5 kg |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,15000 € | 70,15 € |
| Unit Price without VAT: | 70,15000 € |
|---|---|
| Unit Price with VAT: | 83,47850 € |

