
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 12.91" L x 6.77" W x 8.66" H (328.0mm x 172.0mm x 220.0mm) | |
Termination Style | Nut and Bolt, M8 | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | 30A | |
Standard Charge Time | - | |
Weight | 31.2 kg |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,74000 € | 237,74 € |
| Unit Price without VAT: | 237,74000 € |
|---|---|
| Unit Price with VAT: | 282,91060 € |

