
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 7 W | |
Current @ Pmpp | 1.06 A | |
Voltage @ Pmpp | 6.6 V | |
Current - Short Circuit (Isc) | 1.13 A | |
Type | Monocrystalline | |
Voltage - Open Circuit | 7.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | 11.811" L x 5.079" W x 0.118" H (300.00mm x 129.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,06000 € | 37,06 € |
| 10 | 36,12800 € | 361,28 € |
| Unit Price without VAT: | 37,06000 € |
|---|---|
| Unit Price with VAT: | 44,10140 € |

