New at DigiKey
Monocrystalline Solar Cell 15 W 15.6 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSF15W12V6

DigiKey Part Number
3362-MSF15W12V6-ND
Manufacturer
Manufacturer Product Number
MSF15W12V6
Description
MICRO SOLAR PANEL 15W 12V CABLE
Customer Reference
Detailed Description
Monocrystalline Solar Cell 15 W 15.6 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XUNZEL
Series
Packaging
Retail Package
Part Status
Active
Power (Watts) - Max
15 W
Current @ Pmpp
1.13 A
Voltage @ Pmpp
13.2 V
Current - Short Circuit (Isc)
1.19 A
Type
Monocrystalline
Voltage - Open Circuit
15.6 V
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Size / Dimension
11.811" L x 10.079" W x 0.118" H (300.00mm x 256.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from XUNZEL
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
156,38000 €56,38 €
1054,97200 €549,72 €
Unit Price without VAT:56,38000 €
Unit Price with VAT:67,09220 €