


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 600 mW | |
Current @ Pmpp | 61 mA | |
Voltage @ Pmpp | 9.9 V | |
Current - Short Circuit (Isc) | 70 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 11.88 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | 3.150" Dia x 0.067" H (80.00mm x 1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 10,40500 € | 104,05 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,69730 € |

