


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 2 W | |
Current @ Pmpp | 202 mA | |
Voltage @ Pmpp | 9.9 V | |
Current - Short Circuit (Isc) | 230 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 11.88 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | 5.118" L x 3.150" W x 0.087" H (130.00mm x 80.00mm x 2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| 10 | 16,36000 € | 163,60 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 19,96820 € |

