New at DigiKey
Monocrystalline Solar Cell 400 mW 6.6 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monocrystalline Solar Cell 400 mW 6.6 V
MS6V5050

MS6V5050

DigiKey Part Number
3362-MS6V5050-ND
Manufacturer
Manufacturer Product Number
MS6V5050
Description
MICRO SOLAR PANEL 0.4W 6V CABLE
Customer Reference
Detailed Description
Monocrystalline Solar Cell 400 mW 6.6 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
5.5 V
Manufacturer
XUNZEL
Current - Short Circuit (Isc)
90 mA
Series
Type
Monocrystalline
Packaging
Retail Package
Voltage - Open Circuit
6.6 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Power (Watts) - Max
400 mW
Package / Case
Module
Current @ Pmpp
75 mA
Size / Dimension
1.969" L x 1.969" W x 0.067" H (50.00mm x 50.00mm x 1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 534
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from XUNZEL
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
15,33000 €5,33 €
105,20100 €52,01 €
Unit Price without VAT:5,33000 €
Unit Price with VAT:6,34270 €