Category | Voltage @ Pmpp 5.5 V |
Manufacturer XUNZEL | Current - Short Circuit (Isc) 420 mA |
Series | Type Monocrystalline |
Packaging Retail Package | Voltage - Open Circuit 6.6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Power (Watts) - Max 2 W | Package / Case Module |
Current @ Pmpp 364 mA | Size / Dimension 5.118" L x 3.150" W x 0.087" H (130.00mm x 80.00mm x 2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,28000 € | 15,28 € |
| 10 | 14,89900 € | 148,99 € |
| Unit Price without VAT: | 15,28000 € |
|---|---|
| Unit Price with VAT: | 18,18320 € |