


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 900 mW | |
Current @ Pmpp | 155 mA | |
Voltage @ Pmpp | 5.5 V | |
Current - Short Circuit (Isc) | 190 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | 3.937" L x 1.969" W x 0.079" H (100.00mm x 50.00mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 8,62300 € | 86,23 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |

