
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 4.7 W | |
Current @ Pmpp | 710 mA | |
Voltage @ Pmpp | 6.6 V | |
Current - Short Circuit (Isc) | 760 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 7.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | 9.449" L x 5.906" W x 0.087" H (240.00mm x 150.00mm x 2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 € | 36,96 € |
| 10 | 36,04200 € | 360,42 € |
| Unit Price without VAT: | 36,96000 € |
|---|---|
| Unit Price with VAT: | 43,98240 € |

