New at DigiKey
Monocrystalline Solar Cell 200 mW 2.7 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monocrystalline Solar Cell 200 mW 2.7 V
MS2V5025

MS2V5025

DigiKey Part Number
3362-MS2V5025-ND
Manufacturer
Manufacturer Product Number
MS2V5025
Description
MICRO SOLAR PANEL 0.2W 2V CABLE
Customer Reference
Detailed Description
Monocrystalline Solar Cell 200 mW 2.7 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XUNZEL
Series
Packaging
Retail Package
Part Status
Active
Power (Watts) - Max
200 mW
Current @ Pmpp
76 mA
Voltage @ Pmpp
2.25 V
Current - Short Circuit (Isc)
110 mA
Type
Monocrystalline
Voltage - Open Circuit
2.7 V
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Size / Dimension
1.969" L x 0.984" W x 0.067" H (50.00mm x 25.00mm x 1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from XUNZEL
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
14,71000 €4,71 €
104,58700 €45,87 €
Unit Price without VAT:4,71000 €
Unit Price with VAT:5,60490 €