


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 1.2 W | |
Current @ Pmpp | 61 mA | |
Voltage @ Pmpp | 19.8 V | |
Current - Short Circuit (Isc) | 70 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 23.4 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Size / Dimension | 5.906" L x 1.969" W x 0.087" H (150.00mm x 50.00mm x 2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,79000 € | 16,79 € |
| 10 | 16,36900 € | 163,69 € |
| Unit Price without VAT: | 16,79000 € |
|---|---|
| Unit Price with VAT: | 19,98010 € |

