New at DigiKey
Monocrystalline Solar Cell 4 W 23.4 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monocrystalline Solar Cell 4 W 23.4 V
MS19V150150

MS19V150150

DigiKey Part Number
3362-MS19V150150-ND
Manufacturer
Manufacturer Product Number
MS19V150150
Description
MICRO SOLAR PANEL 4.0W 19V CABLE
Customer Reference
Detailed Description
Monocrystalline Solar Cell 4 W 23.4 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
19.8 V
Manufacturer
XUNZEL
Current - Short Circuit (Isc)
230 mA
Series
Type
Monocrystalline
Packaging
Retail Package
Voltage - Open Circuit
23.4 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Power (Watts) - Max
4 W
Package / Case
Module
Current @ Pmpp
202 mA
Size / Dimension
5.906" L x 5.906" W x 0.087" H (150.00mm x 150.00mm x 2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 643
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from XUNZEL
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
128,53000 €28,53 €
1027,81700 €278,17 €
Unit Price without VAT:28,53000 €
Unit Price with VAT:33,95070 €