
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V, 24V | |
Voltage - Nominal | 12V/24V | |
Charge Current - Max | 30A | |
Voltage - Input | - | |
Power - Max | 450W, 900W | |
Size / Dimension | 6.54" L x 4.65" W x 2.48" H (166.0mm x 118.0mm x 63.0mm) | |
Mounting Type | Wall Mount | |
Approval Agency | CE | |
Weight | 700 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,95000 € | 96,95 € |
| Unit Price without VAT: | 96,95000 € |
|---|---|
| Unit Price with VAT: | 115,37050 € |

