New at DigiKey
Solar Charger Battery Charger 12V/24V 20A 12V, 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISCCLX20124U

DigiKey Part Number
3362-ISCCLX20124U-ND
Manufacturer
Manufacturer Product Number
ISCCLX20124U
Description
SOLAR CHARGER 20A 12/24V
Customer Reference
Detailed Description
Solar Charger Battery Charger 12V/24V 20A 12V, 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
12V/24V
Manufacturer
XUNZEL
Charge Current - Max
20A
Series
Power - Max
360W, 720W
Packaging
Retail Package
Size / Dimension
7.44" L x 3.78" W x 2.09" H (189.0mm x 96.0mm x 53.0mm)
Part Status
Active
Mounting Type
Wall Mount
Type
Solar Charger
Approval Agency
CE
Battery Chemistry
Lead Acid, Lithium-Ion
Weight
420 g
Battery Cell Size
12V, 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from XUNZEL
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
149,84000 €49,84 €
Unit Price without VAT:49,84000 €
Unit Price with VAT:59,30960 €