
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Voltage - Nominal | 12V | |
Charge Current - Max | 5A | |
Voltage - Input | - | |
Power - Max | 80W | |
Size / Dimension | 5.20" L x 2.91" W x 1.06" H (132.0mm x 74.0mm x 27.0mm) | |
Mounting Type | Wall Mount | |
Approval Agency | CE | |
Weight | 100 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,76000 € | 21,76 € |
| Unit Price without VAT: | 21,76000 € |
|---|---|
| Unit Price with VAT: | 25,89440 € |

