New at DigiKey
Enclosed Battery Charger 12V/24V 10A 12V, 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBC12410LFPB

DigiKey Part Number
3362-DBC12410LFPB-ND
Manufacturer
Manufacturer Product Number
DBC12410LFPB
Description
BATTERY CHARGER 12/24V 150W UNIV
Customer Reference
Detailed Description
Enclosed Battery Charger 12V/24V 10A 12V, 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Nominal
12V/24V
Manufacturer
XUNZEL
Charge Current - Max
10A
Series
Voltage - Input
120V ~ 230V
Packaging
Retail Package
Power - Max
150W
Part Status
Active
Size / Dimension
6.69" L x 3.39" W x 1.73" H (170.0mm x 86.0mm x 44.0mm)
Type
Enclosed
Mounting Type
Auto Socket, Desktop
Battery Chemistry
Lead Acid, Lithium-Ion
Approval Agency
CE
Battery Cell Size
12V, 24V
Weight
820 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from XUNZEL
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1126,15000 €126,15 €
Unit Price without VAT:126,15000 €
Unit Price with VAT:150,11850 €