
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V, 24V | |
Voltage - Nominal | 12V/24V | |
Charge Current - Max | 6A | |
Voltage - Input | 120V ~ 230V | |
Power - Max | 100W | |
Size / Dimension | 5.71" L x 2.65" W x 1.42" H (145.0mm x 65.0mm x 36.0mm) | |
Mounting Type | Auto Socket, Desktop | |
Approval Agency | CE | |
Weight | 410 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,16000 € | 99,16 € |
| Unit Price without VAT: | 99,16000 € |
|---|---|
| Unit Price with VAT: | 118,00040 € |

