
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V | |
Voltage - Nominal | 12.8V | |
Charge Current - Max | 1A | |
Voltage - Input | 120V ~ 230V | |
Power - Max | 18W | |
Size / Dimension | 2.76" L x 1.77" W x 1.18" H (70.0mm x 45.0mm x 30.0mm) | |
Mounting Type | Auto Socket, Desktop | |
Approval Agency | CE | |
Weight | 100 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 € | 18,73 € |
| Unit Price without VAT: | 18,73000 € |
|---|---|
| Unit Price with VAT: | 22,28870 € |

