
XS-PD04A21-708 | |
|---|---|
DigiKey Part Number | 4061-XS-PD04A21-708TR-ND - Tape & Reel (TR) 4061-XS-PD04A21-708CT-ND - Cut Tape (CT) 4061-XS-PD04A21-708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS-PD04A21-708 |
Description | 2 MINIMUM RADIATION INTENSITY |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V (Max) 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XSSY Optoelectronics Co.,Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,05276 € | 3.165,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

