
XVN-090D-1B | |
|---|---|
DigiKey Part Number | 1551-XVN-090D-1B-ND |
Manufacturer | |
Manufacturer Product Number | XVN-090D-1B |
Description | VISION NAVIGATOR 2-ANTENNA RTK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Navigator GNSS Ethernet, UART, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Navigator | |
Modulation or Protocol | GNSS | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, UART, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Built-In Antenna, IP67 | |
Voltage - Supply | 4.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.827,09000 € | 3.827,09 € |
| Unit Price without VAT: | 3.827,09000 € |
|---|---|
| Unit Price with VAT: | 4.554,23710 € |



