


MTI-670G | |
|---|---|
DigiKey Part Number | 1551-MTI-670G-ND |
Manufacturer | |
Manufacturer Product Number | MTI-670G |
Description | RUGGED GNSS/INS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor CAN, RS232, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis | |
Output Type | CAN, RS232, UART | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.187,98000 € | 3.187,98 € |
| Unit Price without VAT: | 3.187,98000 € |
|---|---|
| Unit Price with VAT: | 3.793,69620 € |


