


MTI-2-T | |
|---|---|
DigiKey Part Number | MTI-2-T-ND |
Manufacturer | |
Manufacturer Product Number | MTI-2-T |
Description | IMU ACCEL/GYRO/MAG I2C/SPI |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C, SPI, UART | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SMD Module | |
Supplier Device Package | Module | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 311,71100 € | 12.468,44 € |
| Unit Price without VAT: | 311,71100 € |
|---|---|
| Unit Price with VAT: | 370,93609 € |

